74ALVC164245DGGTE4
Images are for reference only
See Product Specifications
See Product Specifications
595-74ALVC164245DGGT
74ALVC164245DGGTE4
Mfr.:
Description:
Translation - Voltage Levels 16-Bit Level Shift X cvr A 595-SN74ALVC1 A 595-SN74ALVC164245DG
Translation - Voltage Levels 16-Bit Level Shift X cvr A 595-SN74ALVC1 A 595-SN74ALVC164245DG
Datasheet:
In Stock: 223
-
Stock:
-
223 Can Dispatch ImmediatelyAn unexpected error occurred. Please try again later.
-
Factory Lead Time:
-
12 Weeks Estimated factory production time for quantities greater than shown.
Pricing (IDR)
| Qty. | Unit Price |
Ext. Price
|
|---|---|---|
| Cut Tape / MouseReel™ | ||
| Rp67.880 | Rp67.880 | |
| Rp50.635 | Rp506.350 | |
| Rp46.415 | Rp1.160.375 | |
| Rp41.645 | Rp4.164.500 | |
| Full Reel (Order in multiples of 250) | ||
| Rp33.390 | Rp8.347.500 | |
| Rp33.206 | Rp16.603.000 | |
| Rp32.106 | Rp32.106.000 | |
| Rp31.372 | Rp78.430.000 | |
| Rp30.821 | Rp154.105.000 | |
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.
↩
Alternative Packaging
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp42.196
Min:
1
Similar Product
Texas Instruments
Translation - Voltage Levels 16-Bit Level Shift X cvr A 595-SNALVC164 A 595-SNALVC164245DGGR
Datasheet
Application Notes
Images
Models
PCN
Product Catalogs
Compliance Codes
- CNHTS:
- 8542399000
- CAHTS:
- 8542390000
- USHTS:
- 8542390090
- KRHTS:
- 8542311000
- TARIC:
- 8542319000
- MXHTS:
- 8542399999
- ECCN:
- EAR99
Origin Classifications
- Country of Origin:
- Germany
- Assembly Country of Origin:
- Germany
- Country of Diffusion:
- Germany
Indonesia

The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.
For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.
Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).
"E" = RoHS-compliant
"G" = Green (RoHS-compliant and no Br/Sb)
Please contact a Mouser Technical Sales Representative for
further information.
5-1011-9