74AVC4T774RSVR-NT

Texas Instruments
595-74AVC4T774RSVRNT
74AVC4T774RSVR-NT

Mfr.:

Description:
Translation - Voltage Levels Four-bit dual-supply bus transceiver wit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.974

Stock:
2.974 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp30.454 Rp30.454
Rp22.382 Rp223.820
Rp20.364 Rp509.100
Rp18.034 Rp1.803.400
Rp16.952 Rp4.238.000
Rp16.713 Rp8.356.500
Full Reel (Order in multiples of 3000)
Rp15.631 Rp46.893.000
Rp14.805 Rp88.830.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
380 Mb/s
UQFN-16
3.6 V
1.2 V
SN74AVC4T774
4.6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVC
Number of Channels: 4 Channel
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

SN74AVC4T774/SN74AVC4T774-Q1 Bus Transceiver

Texas Instruments SN74AVC4T774/SN74AVC4T774-Q1 Dual-Supply Bus Transceiver uses two separate configurable power-supply rails. The A port is designed to track VCCA. VCCA accepts any supply voltage from 1.2V to 3.6V. The B port is designed to track VCCB. VCCB accepts any supply voltage from 1.2 to 3.6V. The SN74AVC4T774/SN74AVC4T774-Q1 is optimized to operate with VCCA/VCCB set at 1.4V to 3.6V. It is operational with VCCA/VCCB as low as 1.2V. This feature allows universal low-voltage bi-directional translation between any of the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.