74AVCH1T45DBVRE4

Texas Instruments
595-74AVCH1T45DBVRE4
74AVCH1T45DBVRE4

Mfr.:

Description:
Translation - Voltage Levels Single-Bit Dual-Sply Bus Transceiver A 5 A 595-SN74AVCH1T45DBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.093

Stock:
1.093 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp13.026 Rp13.026
Rp9.063 Rp90.630
Rp8.146 Rp203.650
Rp7.100 Rp710.000
Rp6.623 Rp1.655.750
Rp6.329 Rp3.164.500
Rp6.073 Rp6.073.000
Full Reel (Order in multiples of 3000)
Rp5.229 Rp15.687.000
Rp5.100 Rp30.600.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Texas Instruments SN74AVCH1T45DBVR
Texas Instruments
Translation - Voltage Levels Sngl B Dual Sply Bus Trans A 595-SN74AVC A 595-SN74AVCH1T45DBVT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Translation - Voltage Levels
RoHS:  
Bus Transceiver
SOT-23-6
3.6 V
1.2 V
SN74AVCH1T45
5.6 ns
- 40 C
+ 85 C
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Logic Family: AVCH
Output Type: 3-State
Product Type: Translation - Voltage Levels
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Unit Weight: 6,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

SN74AVCH1T45 Dual-Supply Bus Transceiver

Texas Instruments SN74AVCH1T45 Dual-Supply Bus Transceiver is a single-bit, non-inverting bus transceiver that uses two separate configurable power-supply rails. The A port is designed to track VCCA, and the B port is designed to track VCCB. VCCA and VCCB accept any supply voltage from 1.2V to 3.6V. This feature allows universal bi-directional low-voltage translation between the 1.2V, 1.5V, 1.8V, 2.5V, and 3.3V voltage nodes.