74LVC1G373DBVR1G4

Texas Instruments
595-4LVC1G373DBVR1G4
74LVC1G373DBVR1G4

Mfr.:

Description:
Latches Single D-Type Latch with 3S Output

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Latches
RoHS:  
D-Type
LVC
1 Output
SOT-23-6
Non-Inverting
32 mA
- 32 mA
1.65 V
5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
Brand: Texas Instruments
Mounting Style: SMD/SMT
Number of Channels: 1 Channel
Number of Input Lines: 1 Input
Operating Supply Current: 10 uA
Product Type: Latches
Series: 74LVC1G373DBVR1G4
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Supply Current - Max: 10 uA
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
8542390090
TARIC:
8542319000
MXHTS:
8542399999
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
SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches

Texas Instruments SN74LVC1G37/SN74LVC1G37-Q1 Single D-Type Latches are designed for 1.65V to 5.5V VCC operation. This device is particularly suitable for implementing I/O ports, buffer registers, working registers, and bidirectional bus drivers. The Q outputs follow the data (D) inputs while the latch-enable (LE) input is high. When LE is taken low, the Q outputs are latched at the logic levels set up at the D inputs.

In Stock: 5.986

Stock:
5.986 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 1001
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp12.292 Rp12.292
Rp8.549 Rp85.490
Rp7.632 Rp190.800
Rp6.641 Rp664.100
Rp6.146 Rp1.536.500
Rp5.944 Rp2.972.000
Rp5.926 Rp5.926.000
Full Reel (Order in multiples of 3000)
Rp5.926 Rp17.778.000