AD3421QRWERQ1

Texas Instruments
595-AD3421QRWERQ1
AD3421QRWERQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive quad-chan nel 12-bit 25-MSPS A 595-AD3421QRWETQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp523.228 Rp1.046.456.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp832.541
Min:
1

Similar Product

Texas Instruments AD3421QRWETQ1
Texas Instruments
Analog to Digital Converters - ADC Automotive quad-chan nel 12-bit 25-MSPS A 595-AD3421QRWERQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3421
SMD/SMT
VQFNP-56
12 bit
4 Channel
Serial
25 MS/s
Differential
Pipeline
1.8 V
1.8 V
68.9 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
ENOB - Effective Number of Bits: 11.1 bit
Gain Error: - 2 %/FSR
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Digital
Power Consumption: 177 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 82 dBc
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 68.7 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 80 dBc
Type: Automotive
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC342x/ADC342x-Q1 Quad-Channel 12-Bit ADCs

Texas Instruments ADC342x/ADC342x-Q1 Quad-Channel 12-Bit Analog-to-Digital Converters are a high-linearity, ultra-low power, quad-channel, 12-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). The devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC342x supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 12-bit output data from each channel. The ADC342x-Q1 devices are AEC-Q100 qualified for automotive applications.

ADC3x High-Speed 12/14-Bit ADCs

Texas Instrument ADC3x High-Speed 12/14-Bit Analog-to Digital Converters are a high-linearity, ultra-low power, dual-channel, 12 or 14-bit, 25-MSPS to 125-MSPS, analog-to-digital converters (ADCs). These devices are designed specifically to support demanding, high input frequency signals with large dynamic range requirements. An input clock divider allows more flexibility for system clock architecture design and the SYSREF input enables complete system synchronization. The ADC3x supports serial low-voltage differential signaling (LVDS) in order to reduce the number of interface lines, thus allowing for high system integration density. The serial LVDS interface is two-wire, where each ADC data are serialized and output over two LVDS pairs. An internal phase-locked loop (PLL) multiplies the incoming ADC sampling clock to derive the bit clock that is used to serialize the 12 or 14-bit output data from each channel.
Learn More