ADC08DJ3200EVM

Texas Instruments
595-ADC08DJ3200EVM
ADC08DJ3200EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC08DJ3200EVM

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
This product may require additional documentation to export from the United States.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp28.043.696 Rp28.043.696

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:
Evaluation Modules
ADC
ADC08DJ3200
5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADC08DJ3200
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 5,047 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8473309000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
3A002.h.1.a

ADC08DJ3200EVM ADC Evaluation Module

Texas Instruments ADC08DJ3200EVM 8-Bit, Dual 3.2GSPS or Single 6.4GSPS, RF-Sampling ADC Evaluation Module is configured to evaluate the operation of the ADC08DJ3200. The ADC08JD3200EVM carries a wide range of signal sources and frequencies through transformer-coupled analog inputs. An LMX2582 clock synthesizer and LMK04828 JESD204B clock generator are included on the device board. This feature can be configured to provide an ultra-low-jitter ADC device clock and SYSREF for a complete JESD204B subclass 1 clocking solution. Using the high-speed FMC+ connector, the ADC08DJ3200EVM connects directly to TSW14J57EVM data capture hardware.