ADC08DL500CIVV/NOPB

Texas Instruments
926-AD08DL500CIVVNPB
ADC08DL500CIVV/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Low Pwr 8B Dual 500M SPS ADC

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 60   Multiples: 60
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.158.917 Rp69.535.020
Rp1.158.733 Rp139.047.960

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC08DL500
SMD/SMT
LQFP-144
8 bit
2 Channel
Parallel
500 MS/s
Differential
Folding Interpolating
1.9 V
1.8 V to 2 V
- 40 C
+ 70 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 3.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 1.254 V
Factory Pack Quantity: 60
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.9 V
Unit Weight: 1,290 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.1
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.