ADC09DJ1300AAVT

Texas Instruments
595-ADC09DJ1300AAVT
ADC09DJ1300AAVT

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 9-bit 1 .3-GSPS analog-to- ADC09DJ1300AAV
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
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp1.297.429 Rp324.357.250

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC09DJ1300
SMD/SMT
FCBGA-144
9 bit
2 Channel
Serial
1.3 GS/s
Differential
SAR
1.8 V to 2 V
1.05 V to 1.15 V
53.5 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.16 LSB
ENOB - Effective Number of Bits: 8.5 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 0.33 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Differential
Power Consumption: 1.25 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 64 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 53.5 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Analog to Digital Converters
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
8542390030
ECCN:
3A991.c.1