ADC09SJ800AAVTQ1

Texas Instruments
595-ADC09SJ800AAVTQ1
ADC09SJ800AAVTQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive single-ch annel 9-bit 800-MS ADC09SJ800AAVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp693.112 Rp173.278.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC09SJ800
SMD/SMT
FCBGA-144
9 bit
4 Channel
Serial
800 MS/s
Differential
Folding Interpolating
1.05 V to 1.15 V
1.05 V to 1.15 V
53.9 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ADC09QJ1300EVM
DNL - Differential Nonlinearity: 0.1 LSB
ENOB - Effective Number of Bits: 8.7 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 1.97 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 78 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Analog-to-Digital Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.1
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.