ADC1173CIMTC/NOPB

Texas Instruments
926-ADC1173CIMTCNOPB
ADC1173CIMTC/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 8B 3V 15MSPS 33mW AD C A 926-ADC1173CIMT A 926-ADC1173CIMTCXNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.004

Stock:
2.004 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp186.028 Rp186.028
Rp145.117 Rp1.451.170
Rp127.138 Rp3.178.450
Rp122.918 Rp12.291.800
Rp117.231 Rp28.604.364
Rp114.663 Rp62.949.987
Rp112.094 Rp116.241.478
2.501 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp157.776
Min:
1

Similar Product

Texas Instruments ADC1173CIMTCX/NOPB
Texas Instruments
Analog to Digital Converters - ADC 8-Bit 15MSPS Analog- to-Digital Converte A 926-ADC1173CIMTCNOPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC1173
SMD/SMT
TSSOP-24
8 bit
1 Channel
Parallel
15 MS/s
Differential
2-Step
2.7 V to 3.6 V
2.7 V to 3.6 V
49 dB
- 40 C
+ 75 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.4 LSB
ENOB - Effective Number of Bits: 7.6 Bit
Features: Low Power
Gain Error: 1.5 % FSR
INL - Integral Nonlinearity: 1.3 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 36 mW
Power Consumption: 33 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SFDR - Spurious Free Dynamic Range: 55 dB
SINAD - Signal to Noise and Distortion Ratio: 47.7 dB
Factory Pack Quantity: 61
Subcategory: Data Converter ICs
Supply Voltage - Max: 3 V
Supply Voltage - Min: 3 V
Type: S/H ADC
Unit Weight: 212 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.