ADC122S655CIMMX/NOPB

Texas Instruments
926-A122S655CIMMXNPB
ADC122S655CIMMX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC Dual 12-Bit 200 kSP S to 500 kSPS Simul A 926-AD122S655CIMMNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3500   Multiples: 3500
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3500)
Rp92.647 Rp324.264.500
7.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp194.468
Min:
1

Similar Product

Texas Instruments ADC122S655CIMM/NOPB
Texas Instruments
Analog to Digital Converters - ADC Dual 200kSPS-500kSPS 12B ADC A 926-A122S A 926-A122S655CIMMXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC122S655
SMD/SMT
MSOP-10
12 bit
2 Channel
SPI
500 kS/s
Differential
SAR
4.5 V to 5.5 V
4.5 V to 5.5 V
73.2 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.95 LSB
Gain Error: 8 LSB
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 2 Converter
Power Consumption: 11 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72.5 dB
Factory Pack Quantity: 3500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 143,200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.