ADC128D818CIMTX/NOPB

Texas Instruments
926-A128D818CIMTXNPB
ADC128D818CIMTX/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 82SPS 8-Ch De lta-Sigma ADC with A 926-AD128D818CIMTNPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 683

Stock:
683
Can Dispatch Immediately
On Order:
7.500
Expected 04/06/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp117.414 Rp117.414
Rp90.079 Rp900.790
Rp83.107 Rp2.077.675
Rp75.769 Rp7.576.900
Rp72.467 Rp18.116.750
Rp71.366 Rp35.683.000
Rp70.999 Rp70.999.000
Full Reel (Order in multiples of 2500)
Rp67.146 Rp167.865.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp125.670
Min:
1

Similar Product

Texas Instruments ADC128D818CIMT/NOPB
Texas Instruments
Analog to Digital Converters - ADC 12B 8-CH ADC System Monitor A 926-A128D8 A 926-A128D818CIMTXNPB

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC128D818
SMD/SMT
TSSOP-16
12 bit
8 Channel
I2C
82 S/s
Pseudo-Differential/Single-Ended
Sigma-Delta
3 V to 5.5 V
3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, Temp Sensor
Number of Converters: 1 Converter
Power Consumption: 2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.56 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.