ADC12C105CISQ/NOPB

Texas Instruments
926-ADC12C105CISQNPB
ADC12C105CISQ/NOPB

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 105-MSPS 1. 0 -GHz Input Bandwidt A 926-AD12C105CISQENPB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp907.210 Rp907.210.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC12C105
SMD/SMT
WQFN-32
12 bit
1 Channel
Parallel
105 MS/s
Differential
Pipeline
2.7 V to 3.6 V
2.4 V to 3.6 V
70.1 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.7 LSB
ENOB - Effective Number of Bits: 11.1 Bit
Features: Low Power
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 400 mW
Power Consumption: 400 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 82 dB
SINAD - Signal to Noise and Distortion Ratio: 68.6 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Type: S/H ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.