ADC12DJ4000RFAAVT

Texas Instruments
595-ADC12DJ4000RFAVT
ADC12DJ4000RFAAVT

Mfr.:

Description:
Analog to Digital Converters - ADC RF-sampling 12-bit A DC with 4-GSPS dual

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

In Stock: 250

Stock:
250 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp39.856.685 Rp39.856.685
Full Reel (Order in multiples of 250)
Rp39.856.685 Rp9.964.171.250
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12DJ4000RF
SMD/SMT
FCCSP-144
12 bit
1 Channel/2 Channel
Serial
4 GS/s, 8 GS/s
Differential
SAR
1.05 V to 1.15 V, 1.8 V to 2 V
1.05 V to 1.15 V
58.5 dBFS
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADC12DJ4000RFEVM
DNL - Differential Nonlinearity: 0.14 LSB
ENOB - Effective Number of Bits: 9.3 bits
FPBW - Full Power Bandwidth: 8 GHz
INL - Integral Nonlinearity: 1 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: Differential
Pd - Power Dissipation: 4.7 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 75 dBFS
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 57.4 dBFS
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 2 V
Supply Voltage - Min: 1.05 V
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.5.a.3
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12DJ4000RF Single/Dual-Channel ADC

Texas Instruments ADC12DJ4000RF Single/Dual-Channel Analog-to-Digital Converter (ADC) is an RF-sampling, giga-sample, ADC that can directly sample input frequencies from DC to above 10GHz. ADC12DJ4000RF can be configured as a dual-channel, 4GSPS ADC, or single-channel, 8GSPS ADC. Supports a useable input frequency range of up to 10GHz enables direct RF sampling of L-band, S-band, C-band, and X-band for frequency agile systems.