ADC12QJ1600ALREP

Texas Instruments
595-ADC12QJ1600ALREP
ADC12QJ1600ALREP

Mfr.:

Description:
Analog to Digital Converters - ADC Enhanced-product qu ad-channel 12-bit

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 184   Multiples: 184
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.266.381 Rp1.705.014.104

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS: N
ADC12QJ1600
SMD/SMT
FCCSP-144
12 bit
4 Channel
Serial
1.6 GS/s
Differential
1.8 V to 2 V
1.05 V to 1.15 V
57.4 dB
- 40 C
+ 125 C
Brand: Texas Instruments
Development Kit: ADC12QJ1600EVM, TSW12QJ1600EVM
DNL - Differential Nonlinearity: 0.2 LSB
ENOB - Effective Number of Bits: 9 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 1.9 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: Differential
Power Consumption: 1.91 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 64 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 57.5 dB
Factory Pack Quantity: 184
Subcategory: Data Converter ICs
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
8542390030
MXHTS:
8542399999
ECCN:
3A001.a.2.c
Origin Classifications
Country of Origin:
Korea, Republic of
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC12QJ1600-SP Quad Channel ADC

Texas Instruments ADC12QJ1600-SP Quad Channel Analog-to-Digital Converter (ADC) features 12-bit resolution, a high sampling rate (1.6GSPS maximum), and low power consumption, making it ideal for a variety of multi-channel communications systems. The full-power input bandwidth (-3dB) of 6GHz allows direct RF sampling of the L-band and S-band. The ADC12QJ1600-SP includes clocking features to relax system hardware requirements, such as an internal phase-locked loop (PLL) with an integrated voltage-controlled oscillator (VCO) to generate the sampling clock. Four clock outputs can clock the logic and SerDes of the FPGA or ASIC. A timestamp input and output are included for pulsed systems.