ADC12QJ800AAVTQ1

Texas Instruments
595-ADC12QJ800AAVTQ1
ADC12QJ800AAVTQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive quad-chan nel 12-bit 800-MSP ADC12QJ800AAVQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 250   Multiples: 250
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
Rp5.349.143 Rp1.337.285.750

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADC12QJ800
SMD/SMT
FCBGA-144
12 bit
4 Channel
Serial
800 MS/s
Differential
Folding Interpolating
1.05 V to 1.15 V
1.05 V to 1.15 V
58.8 dB
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Development Kit: ADC12QJ1600EVM
DNL - Differential Nonlinearity: 0.2 LSB
ENOB - Effective Number of Bits: 9.4 bit
FPBW - Full Power Bandwidth: 6 GHz
INL - Integral Nonlinearity: 1.9 LSB
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 1.96 W
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
SFDR - Spurious Free Dynamic Range: 77 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 58.1 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Type: Analog-to-Digital Converter
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
8542390030
ECCN:
3A001.a.5.a.3