ADC34J45EVM

Texas Instruments
595-ADC34J45EVM
ADC34J45EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADC34J45 Eval Module

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.784.718 Rp6.784.718

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Modules
ADC
ADC34J45
1.8 V
Brand: Texas Instruments
For Use With: ADC
Product Type: Data Conversion IC Development Tools
Series: ADC34J45
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 7,837 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

ADC34J45EVM Evaluation Module (EVM)

Texas Instruments ADC34J45EVM Evaluation Module (EVM) demonstrates the performance of a low power quad 160Msps 14-bit ADC. The evaluation Module includes the ADC34J45 device, LMK04828 JESD204B clocking solution, and TI voltage regulators to provide the necessary voltages. The input for the ADC is connected to a transformer input which can be connected to a 50ohm single-ended signal source. The clock reference input is provided via a transformer input and can be connected to a 50ohm single-ended clock source. The onboard LMK04828 can be used to generate the necessary JESD204B clocks. Register access is provided through the onboard USB connection and a GUI.