ADC3563IRSBR

Texas Instruments
595-ADC3563IRSBR
ADC3563IRSBR

Mfr.:

Description:
Analog to Digital Converters - ADC Single-channel 16-b it 65-MSPS low-noi A ADC3563IRSBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp1.650.406 Rp4.951.218.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3563
SMD/SMT
WQFN-40
16 bit
1 Channel
Serial
65 MS/s
SAR
1.75 V to 1.85 V
82 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 13 Bit
Features: High Dynamic Range, High Performance, Low Power
Gain Error: 2.3 %/FSR
INL - Integral Nonlinearity: 3 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 169 mW
Power Consumption: 122 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.6 V
SFDR - Spurious Free Dynamic Range: 90 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 80.2 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 89 dB
Type: Low Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.