ADC3663IRSBR

Texas Instruments
595-ADC3663IRSBR
ADC3663IRSBR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual-channel 16-bit 65-MSPS low-noise AD ADC3663IRSBT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp2.406.445 Rp7.219.335.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADC3663
SMD/SMT
WQFN-40
16 bit
2 Channel
Serial
65 MS/s
SAR
1.75 V to 1.85 V
82 dB
- 40 C
+ 105 C
Reel
Brand: Texas Instruments
Development Kit: ADC3663EVM
DNL - Differential Nonlinearity: 0.7 LSB
ENOB - Effective Number of Bits: 13 Bit
Gain Error: 3.5 %FSR
INL - Integral Nonlinearity: 3 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Pd - Power Dissipation: 250 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 1.6 V
SFDR - Spurious Free Dynamic Range: 92 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 80 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 89 dB
Type: Ultra-Low-Power ADC
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
3A991.c.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADC366x Dual Channel Analog-to-Digital Converters

Texas Instruments ADC366x Dual Channel Analog-to-Digital Converters (ADCs) are low-noise, ultra-low power, 16-bit or 14-bit, 10MSPS to 125MSPS, high-speed, dual-channel ADCs. These devices are designed for low noise performance and deliver a noise spectral density of –158dBFS/Hz (ADC3661, ADC3662, ADC3663, ADC3664) or -159dBFS/Hz (ADC3660) combined with excellent linearity and dynamic range. The ADC366x offers good DC precision and IF sampling support making these devices suitable for various applications. High-speed control loops benefit from the short latency, as low as only one clock cycle. The ADC consumes only 71mW/ch (ADC3660) or 94mW/ch (ADC3661, ADC3662, ADC3663, ADC3664) at 65MSPS, and power consumption that scales well with lower sampling rates.