ADS1018IDGSR

Texas Instruments
595-ADS1018IDGSR
ADS1018IDGSR

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit ADC w/ Intg M UX PGA Temp Sensor A 595-ADS1018IDGST

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 76

Stock:
76
Can Dispatch Immediately
On Order:
2.500
Expected 16/06/2026
5.000
Expected 23/06/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp63.844 Rp63.844
Rp48.067 Rp480.670
Rp44.030 Rp1.100.750
Rp39.811 Rp3.981.100
Rp37.609 Rp9.402.250
Rp37.242 Rp18.621.000
Rp36.142 Rp36.142.000
Full Reel (Order in multiples of 2500)
Rp34.124 Rp85.310.000
Rp33.390 Rp166.950.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp75.219
Min:
1

Similar Product

Texas Instruments ADS1018IDGST
Texas Instruments
Analog to Digital Converters - ADC 12-Bit ADC w/ Intg M UX PGA Temp Sensor A 595-ADS1018IDGSR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1018
SMD/SMT
MSOP-10
12 bit
2 Channel/4 Channel
SPI
3.3 kS/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Oscillator, PGA, Temp Sensor, Small Size
INL - Integral Nonlinearity: 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 900 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Shutdown: No Shutdown
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: Precision ADC
Unit Weight: 23,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.

Temperature Sensing Solution

Texas Instruments Temperature Sensing Solution speeds the design cycle with the right devices, software, tools, and support for designing the next generation of temperature sensors. This highly integrated solution features ADS1118 and ADS10118 analog-to-digital converters with integrated temp sensor, LMP90x sensor analog front end devices, and ADS1247/48 ADCs for temp sensors.

ADS1018 12-bit ADC and Temp Sensor

Texas Instruments ADS1018 12-bit analog-to-digital converter (ADC) and temperature sensor is designed with precision, power, and ease of implementation in mind. TI ADS1018 features an integrated voltage reference and oscillator. An SPI-compatible serial interface transfers data. This TI ADC operates from a single power supply ranging from 2.0V to 5.5V. It can perform conversions at rates up to 3300 samples per second. A programmable gain amplifier is integrated in ADS1018 that offers input ranges from as low as ±256mV up to the supply rails, allowing both large and small signals to be measured with high resolution. ADS1018 also features an input multiplexer that provides two differential or four single-ended inputs. ADS1018 can also function as a high-accuracy temperature sensor. This temperature sensor can be used for system-level temperature monitoring or cold-junction compensation for thermocouples.