ADS1100A3IDBVT

Texas Instruments
595-ADS1100A3IDBVT
ADS1100A3IDBVT

Mfr.:

Description:
Analog to Digital Converters - ADC Self-Calibrating 16- Bit A 595-ADS1100A3 A 595-ADS1100A3IDBVR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 756

Stock:
756 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp99.802 Rp99.802
Rp76.136 Rp761.360
Rp70.265 Rp1.756.625
Rp63.661 Rp6.366.100
Full Reel (Order in multiples of 250)
Rp60.358 Rp15.089.500
Rp59.808 Rp29.904.000
Rp56.873 Rp56.873.000
Rp56.322 Rp140.805.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1100
SMD/SMT
SOT-23-6
16 bit
1 Channel
I2C
128 S/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 5.5 V
2.7 V to 5.5 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1100EVM
Features: Oscillator, PGA, Small Size
INL - Integral Nonlinearity: 8.2 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 750 uW
Power Consumption: 270 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.7 V
Type: Precision ADC
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.