ADS1115IRUGT

Texas Instruments
595-ADS1115IRUGT
ADS1115IRUGT

Mfr.:

Description:
Analog to Digital Converters - ADC 16B ADC w/ Int MUX P GA Comp Osc & Ref A A 595-ADS1115IRUGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 684

Stock:
684 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp127.505 Rp127.505
Rp97.601 Rp976.010
Rp90.262 Rp2.256.550
Rp82.007 Rp8.200.700
Full Reel (Order in multiples of 250)
Rp78.154 Rp19.538.500
Rp75.769 Rp37.884.500
Rp74.852 Rp74.852.000
Rp73.934 Rp184.835.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp94.482
Min:
1

Similar Product

Texas Instruments ADS1115IRUGR
Texas Instruments
Analog to Digital Converters - ADC 16B ADC w/ Int MUX P GA Comp Osc & Ref A A 595-ADS1115IRUGT

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1115
SMD/SMT
X2QFN-10
16 bit
2 Channel/4 Channel
I2C
860 S/s
Differential/Single-Ended
Sigma-Delta
2 V to 5.5 V
2 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Comparator, Oscillator, PGA
INL - Integral Nonlinearity: 1 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 500 uW
Power Consumption: 300 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Type: Precision ADC
Unit Weight: 6 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Thailand
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS1115 16-bit ADC

The Texas Instruments ADS1115 is the industry's smallest 16-bit analog-to-digital converter (ADC). The TI ADS1115 is 70 percent smaller than the nearest competition for reduced system size. This TI ADC includes product family options for scalable integration and reduced component count. The ADS1115 offers a 14x faster sampling rate that supports demanding measurement requirements and an integrated programmable comparator that simplifies system monitoring. This TI ADC represents a performance upgrade for embedded ADCs. It is designed for use with a variety of applications, including battery monitoring, industrial process control, portable instrumentation, medical instrumentation, smart transmitters, and consumer goods.

ADS111x/ADS111x-Q1 16-Bit Delta-Sigma ADCs

Texas Instruments ADS111x/ADS111x-Q1 16-Bit Delta-Sigma Analog-to-Digital Converters (ADCs) are precision, low-power, I2C-compatible ADCs offered in a VSSOP-10 package and an ultra-small, leadless, X2QFN-10 package. The ADS111x/ADS111x-Q1 devices incorporate a low-drift voltage reference and an oscillator. The ADS1114/ADS1114-Q1 and ADS1115/ADS1115-Q1 also include a programmable gain amplifier (PGA) and a digital comparator. These features and a wide operating supply range make the ADS111x/ADS111x-Q1 well-suited for power- and space-constrained sensor measurement applications.