ADS1119IPW

Texas Instruments
595-ADS1119IPW
ADS1119IPW

Mfr.:

Description:
Analog to Digital Converters - ADC 16-bit 1kSPS 4-ch ge neral-purpose delt A 595-ADS1119IPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3.619

Stock:
3.619 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp121.267 Rp121.267
Rp93.014 Rp930.140
Rp80.722 Rp2.018.050
Rp77.420 Rp6.967.800
Rp74.301 Rp20.061.270
Rp72.100 Rp38.934.000
Rp71.182 Rp76.876.560
Rp70.265 Rp177.067.800
5.040 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp107.141
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp121.267
Min:
1

Similar Product

Texas Instruments ADS1119IPWT
Texas Instruments
Analog to Digital Converters - ADC 16-bit 1kSPS 4-ch ge neral-purpose delt A 595-ADS1119IPW

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1119
SMD/SMT
TSSOP-16
16 bit
4 Channel
1 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Tube
Brand: Texas Instruments
Features: 50/60 Hz Rejection, Oscillator, PGA
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Pd - Power Dissipation: 1.04 mW
Power Consumption: 1 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 2.048 V
Shutdown: No Shutdown
Factory Pack Quantity: 90
Subcategory: Data Converter ICs
Type: Precision
Unit Weight: 58,800 mg
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
8542399000
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS1119 Delta-Sigma Analog-to-Digital Converter

Texas Instruments ADS1119 Delta-Sigma Analog-to-Digital Converter (ADC) is a precision, 16-bit, analog-to-digital converter. This ADC includes all features necessary to implement the most common system monitoring functions, such as supply voltage, current, and temperature monitoring. The device features two differential or four single-ended inputs through a flexible input multiplexer (MUX), rail-to-rail input buffers, a programmable gain stage, a voltage reference, and an oscillator.