ADS1220IPWR

Texas Instruments
595-ADS1220IPWR
ADS1220IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Power Low-Noise 24-Bit ADC A 595-ADS A 595-ADS1220IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.073

Stock:
1.073
Can Dispatch Immediately
On Order:
7.500
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp149.703 Rp149.703
Rp115.947 Rp1.159.470
Rp107.508 Rp2.687.700
Rp98.151 Rp9.815.100
Rp95.766 Rp23.941.500
Full Reel (Order in multiples of 2500)
Rp87.877 Rp219.692.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp195.935
Min:
1

Similar Product

Texas Instruments ADS1220IPW
Texas Instruments
Analog to Digital Converters - ADC Low-Power Low-Noise 24-Bit ADC A 595-ADS A 595-ADS1220IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS1220
SMD/SMT
TSSOP-16
24 bit
4 Channel
SPI
2 kS/s
Differential/Single-Ended
Sigma-Delta
2.3 V to 5.5 V
2.3 V to 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS1220EVM
Features: 50/60 Hz Rejection, Excitation Current Sources (iDACs), Oscillator, PGA, Temp Sensor
INL - Integral Nonlinearity: 0.0015 % FSR
Moisture Sensitive: Yes
Pd - Power Dissipation: 1.4 mW
Power Consumption: 1.4 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal, Supply
Reference Voltage: 2.5 V
Factory Pack Quantity: 2500
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Unit Weight: 63 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Japan
The country is subject to change at the time of shipment.