ADS125P08IRHBR

Texas Instruments
595-ADS125P08IRHBR
ADS125P08IRHBR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-channel 24-bit 1 MSPS delta-sigma ADC

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp250.056 Rp750.168.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
SMD/SMT
VQFN-36
24 bit
16 Channel
SPI
Differential/Single-Ended
Sigma-Delta
3 V to 5.5 V
1.65 V to 5.5 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Number of Converters: 1 Converter
Pd - Power Dissipation: 33 mW
Product: Analog to Digital Converter
Product Type: ADCs - Analog to Digital Converters
Reference Voltage: 4.096 V
Shutdown: No Shutdown
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390030
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.