ADS131B23QPHPRQ1

Texas Instruments
595-ADS131B23QPHPRQ1
ADS131B23QPHPRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Automotive high-volt age battery-pack mo

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 730

Stock:
730 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp257.578 Rp257.578
Rp203.090 Rp2.030.900
Rp189.331 Rp4.733.275
Rp174.104 Rp17.410.400
Rp173.003 Rp43.250.750
Rp167.316 Rp83.658.000
Rp165.297 Rp165.297.000
Full Reel (Order in multiples of 2000)
Rp152.088 Rp304.176.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131B23
SMD/SMT
HTQFP-48
24 bit
3 Channel
SPI
64 kS/s
Differential
Sigma-Delta
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS131B26Q1EVM-PDK
Gain Error: 0.05 %
Moisture Sensitive: Yes
Number of Converters: 3 Converter
Pd - Power Dissipation: 29 mW
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.25 V
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 16 V
Supply Voltage - Min: 2.9 V
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
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.