ADS131E06IPAG

Texas Instruments
595-ADS131E06IPAG
ADS131E06IPAG

Mfr.:

Description:
Analog Front End - AFE Analog Front-End A 5 95-ADS131E06IPAGR A A 595-ADS131E06IPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 347

Stock:
347 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp288.583 Rp288.583
Rp228.591 Rp2.285.910
Rp213.731 Rp5.343.275
Rp205.108 Rp20.510.800
Rp203.641 Rp50.910.250
Rp191.716 Rp92.023.680
Rp187.313 Rp149.850.400
2.400 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS131E06
24 bit
64 kS/s
6 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
TQFP-64
Tray
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Digital Supply Voltage: 1.8 V to 3.6 V
INL - Integral Nonlinearity: 0.002 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 13.5 mW
Power Consumption: 6 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 107 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 360,600 mg
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
8542319090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS131E04 / ADS131E06 / ADS131E08 AFE

Texas Instruments ADS131E04 / ADS131E06 / ADS131E08 Analog Front-End devices for Power Monitoring, Control, and Protection are part of a family of multichannel, simultaneous sampling, 24- and 16-bit, delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. TI ADS131E0x AFE devices incorporate features commonly required in industrial power monitoring, control, and protection applications.