ADS131E08IPAG

Texas Instruments
595-ADS131E08IPAG
ADS131E08IPAG

Mfr.:

Description:
Analog Front End - AFE Analog Front-End A 5 95-ADS131E08IPAGR A 595-ADS131E08IPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.677

Stock:
1.677 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp329.311 Rp329.311
Rp261.797 Rp2.617.970
Rp244.919 Rp6.122.975
Rp221.803 Rp22.180.300
Rp215.566 Rp53.891.500
Rp210.796 Rp101.182.080
1.120 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp282.528
Min:
1

Similar Product

Texas Instruments ADS131E08IPAGR
Texas Instruments
Analog Front End - AFE Analog Front-End A 5 95-ADS131E08IPAG A 595-ADS131E08IPAG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog Front End - AFE
RoHS:  
ADS131E08
24 bit
64 kS/s
8 Channel
Serial, SPI
5.25 V
2.7 V
- 40 C
+ 105 C
SMD/SMT
TQFP-64
Tray
Analogue Supply Voltage: 2.7 V to 5.25 V
Architecture: Sigma-Delta
Brand: Texas Instruments
Development Kit: ADS131E08EVM-PDK
Digital Supply Voltage: 1.8 V to 3.6 V
INL - Integral Nonlinearity: 0.002 %
Moisture Sensitive: Yes
Pd - Power Dissipation: 17.6 mW
Power Consumption: 6 mW
Product Type: Analog Front End - AFE
SNR - Signal to Noise Ratio: 107 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Unit Weight: 360,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

Smart Metering Solution

Texas Instruments three-phase energy metering solution delivers the high linearity required for accurate power measurement and the isolation necessary to meet industry standards regulating power and communications for e-metering. This TI solution is composed of ADS131E08 analog front-end for power monitoring and control, AMC1100 4.25kVPEAK isolated amplifier, ISO7241C quad channel, 25Mbps digital isolator, and TMS320F2812 32-bit digital signal controller with Flash.

ADS131E04 / ADS131E06 / ADS131E08 AFE

Texas Instruments ADS131E04 / ADS131E06 / ADS131E08 Analog Front-End devices for Power Monitoring, Control, and Protection are part of a family of multichannel, simultaneous sampling, 24- and 16-bit, delta-sigma (ΔΣ) analog-to-digital converters (ADCs) with a built-in programmable gain amplifier (PGA), internal reference, and an onboard oscillator. TI ADS131E0x AFE devices incorporate features commonly required in industrial power monitoring, control, and protection applications.