ADS131M02IPWT

Texas Instruments
595-ADS131M02IPWT
ADS131M02IPWT

Mfr.:

Description:
Analog to Digital Converters - ADC Two-channel 24-bit 6 4-kSPS simultaneo A ADS131M02IPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 397

Stock:
397 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp81.823 Rp81.823
Rp62.193 Rp621.930
Rp57.240 Rp1.431.000
Rp51.736 Rp5.173.600
Full Reel (Order in multiples of 250)
Rp49.167 Rp12.291.750
Rp46.782 Rp23.391.000
Rp45.498 Rp45.498.000
Rp44.948 Rp112.370.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M02
SMD/SMT
TSSOP-20
24 bit
2 Channel
SPI
32 kS/s, 64 kS/s
Differential/Single-Ended
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
79 dB, 100 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS131M04EVM
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: 6 ppm
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LDO
Pd - Power Dissipation: 6.2 mW
Power Consumption: 1.95 mW
Product: Analog-to-Digital Converters
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: No Shutdown
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99

ADS131M02/ADS131M02-Q1 Delta-Sigma ADC

Texas Instruments ADS131M02/ADS131M02-Q1 Delta-Sigma Analog-to-Digital Converter (ADC) is a two-channel, simultaneously-sampling, 24-bit, delta-sigma (ΔΣ) ADC that offers wide dynamic range and low power. It also offers energy-measurement-specific features, making the device an excellent fit for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer, shunt, or a Rogowski coil to measure current.