ADS131M04IPWR

Texas Instruments
595-ADS131M04IPWR
ADS131M04IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC Four-channel 24-bit 64-kSPS simultane A A 595-ADS131M04IPWT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1.945

Stock:
1.945 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp111.544 Rp111.544
Rp85.492 Rp854.920
Rp79.071 Rp1.976.775
Rp71.916 Rp7.191.600
Rp68.798 Rp17.199.500
Rp65.679 Rp32.839.500
Full Reel (Order in multiples of 2000)
Rp65.679 Rp131.358.000
4.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp133.559
Min:
1

Similar Product

Texas Instruments ADS131M04IPWT
Texas Instruments
Analog to Digital Converters - ADC Four-channel 24-bit 64-kSPS simultane A A 595-ADS131M04IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS131M04
SMD/SMT
TSSOP-20
24 bit
4 Channel
SPI
32 kS/s
Differential
Sigma-Delta
2.7 V to 3.6 V
2.7 V to 3.6 V
100 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: 244-ns Resolution, Low Power Consumption: 3.3 mW at 3-V AVDD
Gain Error: 0.1 % FSR
INL - Integral Nonlinearity: 6 ppm
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 3.3 mW
Product: Analog to Digital Controllers
Product Type: ADCs - Analog to Digital Converters
Reference Type: Internal
Reference Voltage: 1.2 V
SFDR - Spurious Free Dynamic Range: 105 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 100 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: - 100 dB
Type: ADC
Unit Weight: 77,100 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS131M04/ADS131M04-Q1 4-Channel ADC

Texas Instruments ADS131M04/ADS131M04-Q1 4-Channel Analog-to-Digital Converter (ADC) is a 24-bit delta-sigma (ΔΣ) ADC that offers a wide dynamic range, low power, and energy-measurement-specific features. This feature makes these devices excellent for energy metering, power metrology, and circuit breaker applications. The ADC inputs can be directly interfaced to a resistor-divider network or a power transformer to measure voltage or to a current transformer or a Rogowski coil to measure current.