ADS4449IZCRR

Texas Instruments
595-ADS4449IZCRR
ADS4449IZCRR

Mfr.:

Description:
Analog to Digital Converters - ADC Quad-CH 14B 250-MSPS Lo-Pwr ADC A 595-AD A 595-ADS4449IZCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp3.853.761 Rp3.853.761.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS4449
SMD/SMT
NFBGA-144
14 bit
4 Channel
Serial
250 MS/s
Pipeline
3.15 V to 3.45 V
1.7 V to 2 V
71.1 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS4449EVM
DNL - Differential Nonlinearity: +/- 0.95 LSB
ENOB - Effective Number of Bits: 11.5 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Output Type: DDR, LVDS
Pd - Power Dissipation: 1.6 W
Power Consumption: 1.47 W
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 87 dB
SINAD - Signal to Noise and Distortion Ratio: 70.9 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V
Supply Voltage - Min: 3.3 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A991.c.3
Origin Classifications
Country of Origin:
Singapore
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.