ADS5263EVM

Texas Instruments
595-ADS5263EVM
ADS5263EVM

Mfr.:

Description:
Data Conversion IC Development Tools ADS5263 Eval Mod

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp6.913.140 Rp6.913.140

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
6 V
Brand: Texas Instruments
Interface Type: USB
Operating Supply Current: 1.5 A
Product Type: Data Conversion IC Development Tools
Series: ADS5263
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
9030820000
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.