ADS5281IPFPR

Texas Instruments
595-ADS5281IPFPR
ADS5281IPFPR

Mfr.:

Description:
Analog to Digital Converters - ADC Low Pwr 8Ch 12B 50MS PS ADC A 595-ADS528 A 595-ADS5281IPFP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5281
SMD/SMT
HTQFP-80
12 bit
8 Channel
Serial
65 MS/s
Differential
Pipeline
3.3 V
1.7 V to 1.9 V
70 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.75 LSB
ENOB - Effective Number of Bits: 11.3 Bit
Features: Low Power
INL - Integral Nonlinearity: +/- 1.5 LSB
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Pd - Power Dissipation: 649.5 mW
Power Consumption: 512 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 85 dB
SINAD - Signal to Noise and Distortion Ratio: 69.7 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V, 3.6 V
Supply Voltage - Min: 1.7 V, 3 V
Unit Weight: 368,100 mg
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
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS5281 Analog-to-Digital Converter

Texas Instruments ADS5281 Analog-to-Digital Converter is an ultra-low-power, 8-channel, ADC in a tiny 9x9mm QFN package. At 64mW of power consumption per channel, the device is the lowest power 12-bit MSPS ADC available today on a per-channel basis. The device enables very dense system configurations without sacrificing performance. By incorporating serialized DDR LVDS outputs, the device minimizes the trace count from the ADC to the digital processor, significantly easing layout and reducing FPGA or ASIC pin consumption versus a parallel data fan-out. The ADS5281 is ideal for medical and industrial ultrasound applications that require 16 receive channels per system.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp2.222.434 Rp2.222.434.000