ADS5292IPFP

Texas Instruments
595-ADS5292IPFP
ADS5292IPFP

Mfr.:

Description:
Analog to Digital Converters - ADC Octal Ch 12B 80MSPS High-SNR/Low-Pwr ADC A 595-ADS5292IPFPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 87

Stock:
87 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 87 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.859.224 Rp2.859.224
Rp2.411.398 Rp24.113.980
Rp2.225.370 Rp55.634.250
Rp2.163.727 Rp207.717.792
288 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS5292
SMD/SMT
HTQFP-80
12 bit
8 Channel
SPI
80 MS/s
Differential
Pipeline
1.8 V
1.8 V
70 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.8 LSB
ENOB - Effective Number of Bits: 11.3 Bit
Features: Low Power
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: LVDS
Power Consumption: 376 mW
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 85 dB
Factory Pack Quantity: 96
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.9 V
Supply Voltage - Min: 1.7 V
Unit Weight: 378,600 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.