ADS54J66IRMP

Texas Instruments
595-ADS54J66IRMP
ADS54J66IRMP

Mfr.:

Description:
Analog to Digital Converters - ADC Quad 14-bit 500Msps ADC A 595-ADS54J66IR A 595-ADS54J66IRMPT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 168   Multiples: 168
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp17.196.256 Rp2.888.971.008

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 This product may require additional documentation to export from the United States.
RoHS:  
ADS54J66
SMD/SMT
VQFN-72
14 bit
4 Channel
500 MS/s
Differential
Pipeline
1.9 V, 3 V
1.9 V
70.7 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
ENOB - Effective Number of Bits: 11.4 Bit
Features: High Performance
Moisture Sensitive: Yes
Number of Converters: 4 Converter
Power Consumption: 2.7 W
Product: Analog to Digital Converters
Product Type: ADCs - Analog to Digital Converters
SFDR - Spurious Free Dynamic Range: 74 dB
SINAD - Signal to Noise and Distortion Ratio: 69.7 dB
Factory Pack Quantity: 168
Subcategory: Data Converter ICs
THD - Total Harmonic Distortion: 73 dBc
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
3A001.a.5.a.4
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.