ADS62C15IRGCR

Texas Instruments
595-ADS62C15IRGCR
ADS62C15IRGCR

Mfr.:

Description:
Analog to Digital Converters - ADC Dual Channel 11B 125 MSPS ADC A 595-ADS6 A 595-ADS62C15IRGCT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp1.381.087 Rp2.762.174.000

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS62C15
SMD/SMT
VQFN-64
11 bit
2 Channel
Parallel
125 MS/s
Differential
Pipeline
3.3 V
1.65 V to 3.6 V
67.1 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
Development Kit: ADS62C15EVM
DNL - Differential Nonlinearity: +/- 0.8 LSB
ENOB - Effective Number of Bits: 10.8 Bit
Features: High Performance
INL - Integral Nonlinearity: +/- 3.5 LSB
Moisture Sensitive: Yes
Number of Converters: 2 Converter
Output Type: LVDS
Pd - Power Dissipation: 1.225 W
Power Consumption: 740 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SFDR - Spurious Free Dynamic Range: 89 dB
SINAD - Signal to Noise and Distortion Ratio: 67.1 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.6 V, 3.6 V
Supply Voltage - Min: 1.65 V, 3 V
Unit Weight: 209,300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.