ADS7807PB

595-ADS7807PB
ADS7807PB

Mfr.:

Description:
Analog to Digital Converters - ADC Low-Power 16-Bit Sampling CMOS

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
ADS7807
Through Hole
PDIP-28
16 bit
1 Channel
Parallel, SPI
40 kS/s
Single-Ended
SAR
5 V
5 V
86 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Features: Internal or External Reference
FPBW - Full Power Bandwidth: 600 kHz
INL - Integral Nonlinearity: 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 35 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 2.5 V
SFDR - Spurious Free Dynamic Range: 100 dB
Shutdown: No Shutdown
SINAD - Signal to Noise and Distortion Ratio: 86 dB
Factory Pack Quantity: 13
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
THD - Total Harmonic Distortion: - 100 dB
Type: S/H ADC
Unit Weight: 2,064 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.