ADS7809UB

Texas Instruments
595-ADS7809UB
ADS7809UB

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 10us Serial C MOS Sampling R 595- R 595-ADS8509IBDW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.731.495 Rp1.731.495
Rp1.441.996 Rp14.419.960
Rp1.324.031 Rp33.100.775
Rp1.286.422 Rp128.642.200
250 Quote

Possible Replacement

Texas Instruments ADS8509IBDW
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 250kHz CMOS w /Serial Interface A A 595-ADS8509IBDWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7809
SMD/SMT
SOIC-20
16 bit
1 Channel
Serial
100 kS/s
Single-Ended
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
88 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
Development Kit: ADS7809EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 100 mW
Power Consumption: 81.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Reference Voltage: 4.75 V
SINAD - Signal to Noise and Distortion Ratio: 88 dB
Factory Pack Quantity: 25
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.25 V
Supply Voltage - Min: 4.75 V
Unit Weight: 500,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.