ADS7817EB/250

Texas Instruments
595-ADS7817EB/250
ADS7817EB/250

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit Differential In MicroPwr Sampling A 595-ADS7817EB/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp86.410 Rp86.410
Rp65.128 Rp651.280
Rp59.808 Rp1.495.200
Rp53.937 Rp5.393.700
Full Reel (Order in multiples of 250)
Rp51.185 Rp12.796.250
Rp50.818 Rp25.409.000
Rp47.700 Rp47.700.000
Rp46.599 Rp116.497.500
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7817
SMD/SMT
VSSOP-8
12 bit
1 Channel
3-Wire, SPI
200 kS/s
Differential
SAR
4.75 V to 5.25 V
4.75 V to 5.25 V
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7817EVM
DNL - Differential Nonlinearity: +/- 1 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Number of Converters: 1 Converter
Power Consumption: 2.3 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 71 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 26 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.