ADS7841E

Texas Instruments
595-ADS7841E
ADS7841E

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit 4-Ch Serial O utput Sampling A 59 A 595-ADS7841E/2K5

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
225
Expected 10/07/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp196.302 Rp196.302
Rp153.373 Rp1.533.730
Rp137.595 Rp3.439.875
Rp127.505 Rp9.562.875
Rp122.368 Rp36.710.400
Rp120.533 Rp63.279.825
Rp118.332 Rp124.248.600
3.000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp167.499
Min:
1
Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp196.302
Min:
1

Similar Product

Texas Instruments ADS7841E/2K5
Texas Instruments
Analog to Digital Converters - ADC 12-Bit 4-Ch Serial O utput Sampling A 59 A 595-ADS7841E

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7841
SMD/SMT
SSOP-16
12 bit
4 Channel
SPI
200 kS/s
Differential/Single-Ended
SAR
2.7 V to 5.25 V
2.7 V to 5.25 V
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 0.8 LSB
INL - Integral Nonlinearity: +/- 2 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 4.5 mW
Power Consumption: 1.8 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 72 dB
Factory Pack Quantity: 75
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 2.7 V
Unit Weight: 73,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
Taiwan
The country is subject to change at the time of shipment.