ADS7867IDBVR

Texas Instruments
595-ADS7867IDBVR
ADS7867IDBVR

Mfr.:

Description:
Analog to Digital Converters - ADC 1.2V 10 bit 240KSPS Serial ADC A 595-ADS A 595-ADS7867IDBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.410

Stock:
2.410 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp53.020 Rp53.020
Rp39.627 Rp396.270
Rp36.325 Rp908.125
Rp32.656 Rp3.265.600
Rp30.821 Rp7.705.250
Rp30.271 Rp15.135.500
Rp28.803 Rp28.803.000
Full Reel (Order in multiples of 3000)
Rp27.702 Rp83.106.000
Rp27.152 Rp162.912.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp70.632
Min:
1

Similar Product

Texas Instruments ADS7867IDBVT
Texas Instruments
Analog to Digital Converters - ADC 1.2V 10 bit 240KSPS Serial ADC A 595-ADS A 595-ADS7867IDBVR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7867
SMD/SMT
SOT-23-6
10 bit
1 Channel
SPI
240 kS/s
Single-Ended
SAR
1.2 V to 3.6 V
1.2 V to 3.6 V
61.8 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: ADS7867EVM
DNL - Differential Nonlinearity: +/- 0.5 LSB
Features: Small Size
INL - Integral Nonlinearity: +/- 0.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 1.8 mW
Power Consumption: 220 uW
Product Type: ADCs - Analog to Digital Converters
Reference Type: Supply
SINAD - Signal to Noise and Distortion Ratio: 61.7 dB
Factory Pack Quantity: 3000
Subcategory: Data Converter ICs
Supply Voltage - Max: 1.8 V, 2.5 V, 3.3 V
Supply Voltage - Min: 1.8 V, 2.5 V, 3.3 V
Unit Weight: 36 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.