ADS7953EVM-PDK

Texas Instruments
595-ADS7953EVM-PDK
ADS7953EVM-PDK

Mfr.:

Description:
Data Conversion IC Development Tools ADS7953 Perf Demo Ki t

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
3
Expected 09/07/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp5.779.173 Rp5.779.173

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Data Conversion IC Development Tools
RoHS:
Evaluation Boards
ADC
ADS7953
3.3 V to 5 V
Brand: Texas Instruments
Interface Type: USB
Product Type: Data Conversion IC Development Tools
Series: ADS7953
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
USHTS:
8473301180
TARIC:
9023008000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
United States
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

ADS7953EVM-PDK Evaluation Board

Texas Instruments ADS7953EVM-PDK Evaluation Board lets designers evaluate all aspects of the ADS7953 12-bit, 16 channel, SAR analog-to-digital converter (ADC). For use with a computer, the ADS7953EVM-PDK is also available. The ADS7953EVM includes all support circuitry needed, along with external or onboard voltage reference options and GPIO access with HI or LO alarm options to interrupt the host processor. The Texas Instruments ADS7953EVM-PDK offers easy-to-use evaluation software for Microsoft Windows XP™.