ADS7959QDBTRQ1

Texas Instruments
595-ADS7959QDBTRQ1
ADS7959QDBTRQ1

Mfr.:

Description:
Analog to Digital Converters - ADC Auto 8bit 1 MSPS 8C h Sng-end SAR ADC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 837

Stock:
837 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 837 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp89.528 Rp89.528
Rp87.877 Rp878.770
Rp86.226 Rp2.155.650
Rp85.859 Rp8.585.900
Rp85.676 Rp21.419.000
Rp85.492 Rp42.746.000
Rp64.761 Rp64.761.000
Full Reel (Order in multiples of 2000)
Rp53.020 Rp106.040.000
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS7959
SMD/SMT
TSSOP-30
8 bit
8 Channel
SPI
1 MS/s
Single-Ended
SAR
2.7 V to 5.25 V
1.7 V to 5.25 V
49 dB
- 40 C
+ 125 C
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Power Consumption: 14.5 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 49 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Unit Weight: 94,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.