ADS802E/1K

Not Assigned
ADS802E/1K

Mfr.:

Description:
Analog to Digital Converters - ADC 12-Bit, 10 MSPS ADC SE/Diff inputs. Internal References, pin compatible to ADS800/1 28-SSOP -40 to 85

Lifecycle:
Obsolete

Availability

Stock:
Not Available

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
ADS802
SMD/SMT
SSOP-28
12 bit
1 Channel
Parallel
10 MS/s
Differential/Single-Ended
Pipeline
4.75 V to 5.25 V
4.75 V to 5.25 V
67 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: +/- 1 LSB
Features: Internal Reference
Gain Error: +/- 2.5 % FSR
INL - Integral Nonlinearity: +/- 2.75 LSB
Number of Converters: 1 Converter
Power Consumption: 250 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: S/H ADC
Unit Weight: 241,800 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0