ADS8329IPWR

Texas Instruments
595-ADS8329IPWR
ADS8329IPWR

Mfr.:

Description:
Analog to Digital Converters - ADC 2.7V-5.5V 16B 1MSPS Serial ADC A 595-ADS A 595-ADS8329IPW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 2000   Multiples: 2000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2000)
Rp240.516 Rp481.032.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
Rp439.754
Min:
1

Similar Product

Texas Instruments ADS8329IPW
Texas Instruments
Analog to Digital Converters - ADC 2.7V-5.5V 16B 1MSPS Serial ADC A 595-ADS A 595-ADS8329IPWR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8329
SMD/SMT
TSSOP-16
16 bit
1 Channel
SPI
1 MS/s
Pseudo-Differential
SAR
2.7 V to 5.5 V
1.65 V to 5.5 V
92 dB
- 40 C
+ 85 C
Reel
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 /2 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 2.5 LSB
Moisture Sensitive: Yes
Number of Converters: 1 Converter
Pd - Power Dissipation: 48 mW
Power Consumption: 13.2 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
SINAD - Signal to Noise and Distortion Ratio: 92 dB
Factory Pack Quantity: 2000
Subcategory: Data Converter ICs
Supply Voltage - Max: 3.3 V, 5 V
Supply Voltage - Min: 3.3 V, 5 V
Unit Weight: 62 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.