ADS8339IDGST

Texas Instruments
595-ADS8339IDGST
ADS8339IDGST

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 250-kSPS 10 - VSSOP -40 to 85 A 5 A 595-ADS8339IDGSR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 712

Stock:
712 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp194.468 Rp194.468
Rp152.088 Rp1.520.880
Rp141.448 Rp3.536.200
Rp129.706 Rp12.970.600
Full Reel (Order in multiples of 250)
Rp117.231 Rp29.307.750
Rp115.580 Rp57.790.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp164.931
Min:
1

Similar Product

Texas Instruments ADS8339IDGSR
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 250-kSPS 10 - VSSOP -40 to 85 A 5 A 595-ADS8339IDGST

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8339
SMD/SMT
MSOP-10
16 bit
1 Channel
SPI
250 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.375 V to 5.5 V
93.6 dB
- 40 C
+ 85 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Pd - Power Dissipation: 20 mW
Power Consumption: 17.5 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External
Reference Voltage: 4.096 V
SINAD - Signal to Noise and Distortion Ratio: 93.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Type: ADC
Unit Weight: 23,700 mg
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
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.