ADS8365IPAG

Texas Instruments
595-ADS8365IPAG
ADS8365IPAG

Mfr.:

Description:
Analog to Digital Converters - ADC 16B 250kSPS 6Ch Simu Sampling SAR ADC A A 595-ADS8365IPAGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.067.003 Rp1.067.003
Rp871.985 Rp8.719.850
Rp823.185 Rp20.579.625
Rp800.436 Rp80.043.600
Rp744.114 Rp186.028.500

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
Rp856.208
Min:
1

Similar Product

Texas Instruments ADS8365IPAGR
Texas Instruments
Analog to Digital Converters - ADC 16 B 250k SPS 6 Ch S mltns Smplg SARADC A 595-ADS8365IPAG

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8365
SMD/SMT
TQFP-64
16 bit
6 Channel
Parallel
250 kS/s
Pseudo-Differential
SAR
4.75 V to 5.25 V
2.7 V to 5.5 V
88 dB
- 40 C
+ 85 C
Tray
Brand: Texas Instruments
Development Kit: ADS8365M-EVM
DNL - Differential Nonlinearity: +/- 1.5 LSB
Features: Internal Reference, Simultaneous Sampling
INL - Integral Nonlinearity: +/- 8 LSB
Moisture Sensitive: Yes
Number of Converters: 6 Converter
Pd - Power Dissipation: 241 mW
Power Consumption: 190 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 87 dB
Factory Pack Quantity: 160
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 274,700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.