ADS8517IBPW

Texas Instruments
595-ADS8517IBPW
ADS8517IBPW

Mfr.:

Description:
Analog to Digital Converters - ADC Lo Pwr 16B 200kSPS + /-10V Bip InSAR ADC A 595-ADS8517IBPWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 62

Stock:
62 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp481.216 Rp481.216
Rp384.716 Rp3.847.160
Rp360.499 Rp18.024.950
Rp329.861 Rp32.986.100
Rp323.440 Rp80.860.000
Rp319.404 Rp159.702.000
1.000 Quote

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8517
SMD/SMT
TSSOP-28
16 bit
1 Channel
Parallel, SPI
200 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
1.65 V to 5.25 V
89 dB
- 40 C
+ 85 C
Tube
Brand: Texas Instruments
DNL - Differential Nonlinearity: - 1 /1.5 LSB
Features: Daisy-Chainable, Oscillator
INL - Integral Nonlinearity: +/- 1.5 LSB
Number of Converters: 1 Converter
Pd - Power Dissipation: 60 mW
Power Consumption: 60 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 88.5 dB
Factory Pack Quantity: 50
Subcategory: Data Converter ICs
Supply Voltage - Max: 5 V
Supply Voltage - Min: 5 V
Unit Weight: 117,500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS8517 SAR Analog-to-Digital Converters

Texas Instruments ADS8517 SAR Analog-to-Digital Converters (ADC) features high overall performance specifications that are not compromised by excessive power consumption. The TI device offers a 0V-4V, 0V-5V, or 10V bipolar input option for a wide range of input voltages with a single data converter. The ADS8517 also features a flexible digital supply that makes it ideal for portable applications.