ADS8528SRGCT

Texas Instruments
595-ADS8528SRGCT
ADS8528SRGCT

Mfr.:

Description:
Analog to Digital Converters - ADC 12B 8Ch Bipolar Inpu t ADC A 595-ADS8528 A 595-ADS8528SRGCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 480

Stock:
480 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp252.624 Rp252.624
Rp199.054 Rp1.990.540
Rp185.662 Rp4.641.550
Rp170.985 Rp17.098.500
Full Reel (Order in multiples of 250)
Rp163.830 Rp40.957.500
Rp157.409 Rp78.704.500
Rp157.042 Rp157.042.000
2.500 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8528
SMD/SMT
VQFN-64
12 bit
8 Channel
Parallel, Serial
650 kS/s
Single-Ended
SAR
4.5 V to 5.5 V
2.7 V to 5.5 V
73.9 dB
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Features: Daisy-Chainable, Oscillator
Moisture Sensitive: Yes
Number of Converters: 8 Converter
Output Type: CMOS
Pd - Power Dissipation: 430.1 mW
Power Consumption: 335 mW
Product Type: ADCs - Analog to Digital Converters
Reference Type: External, Internal
SINAD - Signal to Noise and Distortion Ratio: 73.8 dB
Factory Pack Quantity: 250
Subcategory: Data Converter ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 227,400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

ADS8528 / ADS8548 / ADS8568 Bipolar Input ADCs

Texas Instruments ADS8528 / ADS8548 / ADS8568 8-channel bipolar input ADCs contain eight low-power, 12- (ADS8528), 14- (ADS8548), or 16-bit (ADS8568) SAR-based analog-to-digital converters (ADCs) with true bipolar inputs. The channels of these devices are grouped in four pairs, allowing simultaneous high-speed signal acquisition of up to 650kSPS. These Texas Instruments ADCs support selectable parallel or serial interfaces with daisy-chain capability. The programmable reference allows the handling of analog input signals with amplitudes up to ±12V. The ADS8528 / ADS8548 / ADS8568 family supports an auto-sleep mode for minimum power dissipation. The entire family is specified over a temperature range of -40°C to +125°C. These devices are ideal for use in protection relays, power quality measurement, and multi-axis motor control applications.