ADS8588HIPMR

Texas Instruments
595-ADS8588HIPMR
ADS8588HIPMR

Mfr.:

Description:
Analog to Digital Converters - ADC 16-Bit 500kSPS 8-Cha nnel Simultaneous-S A 595-ADS8588HIPM
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
6 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
Rp449.844 Rp449.844.000

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
Rp769.431
Min:
1

Similar Product

Texas Instruments ADS8588HIPM
Texas Instruments
Analog to Digital Converters - ADC 16-Bit 500kSPS 8-Cha nnel Simultaneous-S A 595-ADS8588HIPMR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analog to Digital Converters - ADC
RoHS:  
ADS8588H
SMD/SMT
LQFP-64
2.3 V to 5.25 V
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Features: Oscillator, Over-Voltage Protection, PGA
Moisture Sensitive: Yes
Power Consumption: 88.5 mW
Product Type: ADCs - Analog to Digital Converters
SINAD - Signal to Noise and Distortion Ratio: 92.6 dB
Factory Pack Quantity: 1000
Subcategory: Data Converter ICs
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
8542390000
CAHTS:
8542390000
USHTS:
8542390030
TARIC:
8542399000
MXHTS:
8542399901
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
ADS8588H/ADS8598H Simultaneous-Sampling ADCs

Texas Instruments ADS8588H/ADS8598H Simultaneous-Sampling ADCs offer an integrated data acquisition (DAQ) system based on a consecutive approximation (SAR) Analog-to-Digital Converter (ADC). The ADS8588H/ADS8598H achieves a maximum throughput of 500kSPS per channel by simultaneously sampling all input channels. Features include a complete analog front-end for each channel with a programmable gain amplifier (PGA) plus a high input impedance of 1MΩ, a low-pass filter, an input clamp, and an ADC input driver.